Manufacturer Part #
L60030M3C
L600C Series 3 Pole 6-14 AWG Box Lug Class CC PowrGard Cartridge Fuse Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag |
||||||||||
| Date Code: | |||||||||||
Littelfuse L60030M3C - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description: Littelfuse is expanding its manufacturing footprint with the addition of a new facility in Thailand. This strategic expansion is aimed at increasing our production capacity, enhancing supply chain resilience, and strengthening our ability to serve our global customer base more effectively.These products will begin to be available starting from March 2026, with a phased rollout continuing throughout the year, subject to inventory levels and prevailing business conditions.
This notice is to inform Littelfuse Sales, Sales Support & Customers of MOQ change for the parts mentioned in Annexure A. The new MOQs are mentioned in the annexure.This change is being implemented to align to standard pack and uniformity of MOQs in all the sales channels. This change will be effective from 1st August 2024.
Part Status:
Littelfuse L60030M3C - Technical Attributes
| Hold Fuse Type: | Block |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Rated Voltage: | 600V |
| Current Rating: | 30A |
| Termination Style: | Box Lug |
| No of Poles: | 3 |
| Height - Max: | 31.75mm |
| Dimension: | L 76.2mm x W 19.89mm |
Available Packaging
Package Qty:
10 per Bag