Manufacturer Part #
87220-3
AMPMODU 3 Position 2.54 mm Single Row Through Hole Straight Header
Product Specification Section
TE Connectivity 87220-3 - Product Specification
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
TE Connectivity 87220-3 - Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -65°C to +105°C |
Current Rating: | 3A |
Contact Plating: | Gold |
Material: | Thermoplastic |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Mating Type: | Push - Pull |
Color: | Black |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$1.88
30
$1.85
100
$1.82
200
$1.81
500+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
6000 per Box
Mounting Method:
Through Hole