Manufacturer Part #
L7905CV
L7905 Series 1.5 A -5 V Fixed Output Negative Voltage Regulator - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2234 | ||||||||||
Product Specification Section
STMicroelectronics L7905CV - Technical Attributes
Attributes Table
| Input Voltage-Max: | -35V |
| Output Voltage Fixed: | -5V |
| Dropout Voltage-Max: | 1.4V |
| Output Current-Max: | 1.5A |
| Tolerance (%): | ±4% |
| Operating Temp Range: | 0°C to 150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 3mA |
| No. of Outputs: | Single |
| Output Noise: | 100µV |
| Load Regulation: | 100mV |
| Current - Limit: | 1.8A |
| Line Regulation: | 100mV |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Features & Applications
The L7905CV is of three-terminal negative regulators is available in TO-220, TO-220FP D²PAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option as the L78xx positive standard series, they are particularly suited for split power supplies. If adequate heat sinking is provided, they can deliver over 1.5 A output current.
Features:
- Output current up to 1.5 A
- Output voltages of -5; -8; -12; -15; -20 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection??
Pricing Section
Global Stock:
2,172
USA:
2,172
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
125
$0.185
300
$0.183
1,250
$0.178
3,000
$0.175
12,500+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole