Manufacturer Part #
SD101CW-7-F
SD101CW Series 40 V 15 mA SMT Schottky Barrier Switching Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
Diodes Incorporated SD101CW-7-F - Product Specification
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
Diodes Incorporated SD101CW-7-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15mA |
| Peak Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 200nA |
| Forward Voltage: | 0.39V |
| Power Dissipation: | 400mW |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The SD101CW-7-F is a part of SD101CW Series 40 V 15 mA SMT Schottky Barrier Switching Diode. It has an operating and storage temperature range of -65 °C to +125 °C and it is available in SOD-123 Package.
Features:
- Low Forward Voltage Drop
- Guard Ring Construction for Transient Protection
- Negligible Reverse Recovery Time
- Very Low Reverse Capacitance
- Lead, Halogen and Antimony Free, RoHS Compliant
- "Green" Device
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0389
9,000
$0.038
15,000
$0.0375
45,000
$0.0366
75,000+
$0.0358
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount