text.skipToContent text.skipToNavigation

Manufacturer Part #

CMMR1U-04 TR PBFREE

CMMR1U Series 1 A 400 V 50 ns SMT Ultra Fast Recovery Rectifier - SOD-123F

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Central Semiconductor CMMR1U-04 TR PBFREE - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 1µA
Forward Voltage: 1.4V
Configuration: Single
Diode Capacitance-Max: 9pF
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 180°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
42,000
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$534.00
USD
Quantity
Unit Price
3,000
$0.178
6,000
$0.176
9,000+
$0.174
Product Variant Information section