Manufacturer Part #
LMV321ILT
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
STMicroelectronics LMV321ILT - Product Specification
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
STMicroelectronics LMV321ILT - Technical Attributes
Attributes Table
| Amplifier Type: | Low Power |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.35V/µs |
| Input Offset Voltage-Max: | 3mV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | 63nA |
| Supply Voltage: | 2.7V to 6V |
| Common Mode Rejection Ratio: | 85dB |
| Supply Current: | 145mA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 100dB |
| Phase Margin: | 44° |
| Low Noise: | 40nV/√Hz |
| Output Current: | 48mA |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.113
6,000
$0.112
9,000
$0.111
15,000
$0.11
30,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount