text.skipToContent text.skipToNavigation

Manufacturer Part #

CR54NP-181KC

CR Series 180 uH 20 % Tolerance 0.38 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CR54NP-181KC - Technical Attributes
Attributes Table
Inductance-Nom: 180µH
Rated Current-Max: 0.38A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 1.38Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  6.1mm x W  5.6mm x H  4.85mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
1
$0.42
10
$0.40
50
$0.385
200
$0.37
750+
$0.35
Product Variant Information section