Manufacturer Part #
1734037-4
40 Position 1.27 mm Pitch Right Angle Through Hole Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
TE Connectivity 1734037-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 1734037-4 - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The 1734037-4 is a 40 Position 1.27 mm pitch through hole right angle receptacle.
Features:
- Product Type Features:
- Product Type = Connector
- Profile = Standard
- PCB Mount Style = Through Hole
- PCB Mounting Orientation = Right Angle
- Type of Connector = Series I
- Color = Black
- Used For = Board To Board Applications
- Product Series = Series I
- Mechanical Attachment:
- Boardlock Material = Brass
- Boardlock Plating = Tin
- Termination Features:
- Termination Post Length (mm [in]) = 3.10 [0.122]
- Solder Tail Contact Plating = Tin
- Body Features:
- Number of Positions = 40
- Centerline (mm [in]) = 1.27 [0.050]
- PCB Mount Retention Type = Boardlock(s)
- Contact Features:
- Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel
- Contact Base Material = Phosphor Bronze
- Housing Features:
- Connector Style = Receptacle
- Housing Temperature Rating = High
- Housing Material = Liquid Crystal Polymer (LCP)
- UL Flammability Rating = UL 94V-0
View the available family of right angle receptacle
Pricing Section
Global Stock:
447
USA:
447
Factory Lead Time:
8 Weeks
Quantity
Unit Price
45
$2.68
135
$2.64
180
$2.63
450
$2.59
675+
$2.56
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray
Mounting Method:
Through Hole