text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7173-FNG-7

AP7173 Series 1.5 A Adjustable Surface Mount Voltage Regulator - DFN-10

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Diodes Incorporated AP7173-FNG-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 1V
Input Voltage-Max: 505V
Output Voltage Range: 0.8V to 3.3V
Dropout Voltage-Max: 1.7V
Output Current-Max: 1.5A
Rated Power: 3690mW
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 0.09%
Current - Limit: 4A
Line Regulation (%): 0.03%
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section