text.skipToContent text.skipToNavigation

Manufacturer Part #

78F04ST

78 Series Raised Slide 2PST 4 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Grayhill 78F04ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: DPST
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications
Grayhill’s 78 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting.  These through hole dip switches are available with raised slides for Single Pole Single Throw (SPST), Double Pole Single Throw (2PST), Triple Pole Single Throw (3PST) & Four Pole Single Throw (4PST) operation solutions.  Recessed slides are an option with SPST circuitry.

A spring and ball contact as well as a sealed base are offered as standard with the 78 series from Grayhill.  In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T).  Contacts are of copper alloy, gold plated over nickel barrier. 

The 78F04ST is an 4 position through hole DIP switch with raised slides and top tape seal offering a Single Pole Double Throw (SPDT) switch operation.
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$32.16
USD
Quantity
Unit Price
12
$2.68
36
$2.63
60
$2.61
120
$2.58
240+
$2.53
Product Variant Information section