Manufacturer Part #
TLP521-4
TLP521 Series Quad Channel 55 V 5300 Vrms Phototransistor Optocoupler - DIP-16
Product Specification Section
Isocom Components TLP521-4 - Product Specification
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
Isocom Components TLP521-4 - Technical Attributes
Attributes Table
No of Channels: | 4 |
Isolation Voltage-RMS: | 5300V |
Output Voltage-Max: | 55V |
Directional: | Uni-Directional |
Forward Voltage: | 1.15V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 0.2W |
Output Type: | Phototransistor |
CTR-Min: | 50% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | DIP-16 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
25
$0.615
125
$0.595
500
$0.575
1,250
$0.565
3,125+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole