text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1700T-2502E/TT

MCP1700 Series 6 V 250 mA Surface Mount Low Quiescent Current LDO - SOT-23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1700T-2502E/TT - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 350mV
Output Current-Max: 250mA
Rated Power: 0.372W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1.6µA
No. of Outputs: Single
Output Noise: 3V
Load Regulation (%): 1.5%
Line Regulation (%): 1%
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MCP1700T-2502E/TT is a 1.2 V, 250 mA Low Drop-Out Positive Voltage Regulator, available in SOT-23-3 package.

Features:

  • 1.6 μA Typical Quiescent Current
  • Input Operating Voltage Range: 2.3 V to 6.0 V
  • Output Voltage Range: 1.2V to 5.0V
  • 250 mA Output Current for output voltages ≥ 2.5V
  • 200 mA Output Current for output voltages < 2.5V
  • Low Dropout (LDO) voltage
  • 178 mV typical @ 250 mA for VOUT = 2.8V
  • 0.4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options:
    • 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Stable with 1.0 μF Ceramic Output capacitor
  • Short Circuit Protection
  • Overtemperature Protection

Applications:

  • Battery-powered Devices
  • Battery-powered Alarm Circuits
  • Smoke Detectors
  • CO2 Detectors
  • Pagers and Cellular Phones
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Microcontroller Power
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,275.00
USD
Quantity
Unit Price
3,000
$0.425
6,000
$0.42
9,000+
$0.415
Product Variant Information section