Manufacturer Part #
SD5400CY-LF
SD5400 Series 25 Vds 19 Ohm High-Speed DMOS Quad FET Analog Switch Array-SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Calogic | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:55 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Calogic SD5400CY-LF - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Circuitry: | SPST |
| ON Resistance: | 19Ω |
| Supply Voltage: | ±10V |
| Crosstalk: | 107dB |
| Operating Temp Range: | -55°C to +85°C |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The SD5400CY-LF is a High-Speed DMOS Quad FET Analog Switch Array. These are monolithic arrays of four bidirectional, high performance analog switches manufactured with implanted high-speed, high-voltage and low resistance double-difused MOS (DMOS) process.
Features:
- Low PropagatiomTime: 600 psec
- Low On Resistance
- Low Insertion Loss
- Low Capacitance:
- Analog Input: 3.5pF typ.
- Input (Gate): 2.4pF typ.
- Output: 1.3pF typ.
- Feedback: 0.3pF typ.
- Low Crosstalk: -107dB @ 3kHz
- Bidirectional Operation
Applications:
- Analog Switching
- Audio Routing
- Sample & Hold
- Crosspoint Switches
- Choppers
- Video Switches
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$2.18
30
$2.15
100
$2.12
200
$2.10
500+
$2.04
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount