Manufacturer Part #
SLP3-250-100-F
SLP3 Series Flat Face .250 in Long Clear Light Pipe
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Bivar SLP3-250-100-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
11/10/2023 Details and Download
Updated data sheet(s) (Rev N) for each part are also attached. Description Of Change:The recommended mounting holes changed from .046 +.003/-.002 in to .048in ~ .052in.Reason for Change: Changing mounting holes recommendation for better fit.Updated on October 16, 2023. The update was implemented to address a typographical error.Effective Date of Change: September 25, 2023
Part Status:
Active
Active
Bivar SLP3-250-100-F - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Flat Face 3 mm |
| Color: | Clear |
| Mounting Method: | Surface Mount |
Features & Applications
The SLP3-250-100-F is a rigid board mount flat face light pipe with 3 mm diameter round lens and 0.25 inch length.
Features:
- Material : Polycarbonate
- Compliant : 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.205
1,000
$0.199
1,500
$0.198
2,000
$0.196
2,500+
$0.193
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Surface Mount