Manufacturer Part #
BYV26C-TAP
1 A 600 V 30 ns Through Hole Sinterglass Avalanche Ultrafast Diode - SOD-57
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Ammo Pack Package Style:SOD-57 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BYV26C-TAP - Product Specification
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
Vishay BYV26C-TAP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 2.5V |
| Configuration: | Single |
| Reverse Recovery Time-Max: | 30ns |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | SOD-57 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
5000 per Ammo Pack
Package Style:
SOD-57
Mounting Method:
Through Hole