text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD4243

P-Channel 40 V 44 mOhm Surface Mount PowerTrench Mosfet TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
onsemi FDD4243 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 44mΩ
Rated Power Dissipation: 42|W
Qg Gate Charge: 29nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The FDD4243 is a 40V 44 mΩ P-Channel PowerTrench Mosfet Available in a TO-252 Package .

This P-Channel MOSFET are made using PowerTrench® technology to deliver low rDS(on) and optimized Bvdss capability to offer superior performance benefit in the applications.

Features:

  • Max rDS(on) = 44mΩ at VGS = –10V, ID = –6.7A
  • Max rDS(on) = 64mΩ at VGS = –4.5V, ID = –5.5A
  • High performance trench technology for extremely low rDS(on)
  • RoHS compliant

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Access Point/Router
  • Server & Mainframe
  • Media Tablets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
2,500
$0.28
7,500
$0.275
25,000+
$0.27
Product Variant Information section