ZRC400F01TA in Reel by Diodes Incorporated | Voltage References | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZRC400F01TA

ZRC400 Series 4.096 V ± 1 % Low Knee Current Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZRC400F01TA - Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 4.096V
Tolerance (%): ±1%
Rated Current: 0.023mA to 5mA
Forward (Drive) Current: 25mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The ZRC400F01TA is a bandgap circuit design, to achieve a precision micropower voltage reference of 4.096 volts.

The device is available in small outline surface mount packages, ideal for applications where space saving is important which provides a stable voltage without an external capacitor.

Features:

  • Small outline SOT23 package
  • No stabilizing capacitor required
  • Low knee current, 18 µA typical
  • Typical slope resistance 0.4O
  • Typical TC 30ppm/°C
  • 1% tolerance
  • Industrial temperature range
  • Operating current 23 µA to 5 mA
  • Green molding compound (No Br, Sb)
  • Transient response, stable in less than 10 µs

Applications:

  • Battery powered and portable equipment
  • Metering and measurement systems
  • Instrumentation
  • Test equipment

View the ZRC400 series of voltage reference diode

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
42,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Unit Price
3,000
$0.46
6,000+
$0.45
Product Variant Information section