Manufacturer Part #
MJE340
MJE340 Series NPN 300 V 0.5 A Complementary Silicon Power Transistor - SOT-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:SOT-32 |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
STMicroelectronics MJE340 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 300V |
| Collector Current Max: | 0.5A |
| Power Dissipation-Tot: | 20.8W |
| DC Current Gain-Min: | 30 |
| Package Style: | SOT-32 |
Features & Applications
The MJE340 is a Silicon Epitaxial Planar NPN transistor intended for use in medium power linear and switching applications. It is mounted in SOT-32. The complementary PNP type is MJE350.
Features:
- Complementary PNP - NPN Devices
Applications:
- Linear and switching industrial equipment
Pricing Section
Global Stock:
3,902
USA:
3,902
Factory Lead Time:
14 Weeks
Quantity
Unit Price
125
$0.18
300
$0.177
1,000
$0.173
2,000
$0.171
5,000+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOT-32