Manufacturer Part #
SY100ELT23LZG
SY100ELT23L Series 3.3 V Dual Differential LVPECL-to-LVTTL Translator - SOIC-8
Microchip SY100ELT23LZG - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MMT as new final test site for selected SY100ELT22, SY100ELT23L and SY100ELT23 device families available in 8L SOIC (3.90mm) package.Reason for Change:To improve manufacturability by qualifying MMT as a new final test site.Change Implementation Status:In progressEstimated First Ship Date:November 29, 2024 (date code: 2448)
**Update to previous FPCN 98050******Revise affected parts list to remove SY89829UHY, SY89829UHY-TR and SY55856UHG catalog part number since these parts were EOL?ed****Description of Change:Qualification of UNIG as a new final test site for various products available in Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Description of Change:Qualification of MMT as an additional assembly site for selected SY100EPTxxxxx, SY100ELTxxxxx, SY100EL3xxxx and SY100EL1xxxx device families available in 8L SOIC (3.90mm) package.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:March 15, 2023 (date code: 2311)
Microchip has released a new Product Documents for the SY100ELT23 - Dual Differential PECL-to-TTL Translator of devices.Notification Status: FinalDescription of Change:1. Corrected the description for Pins 1 and 2 in Table 2-1.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 18 April 2022
Part Status:
Microchip SY100ELT23LZG - Technical Attributes
No of Channels: | 2 |
Input Type: | LVPECL |
Output Type: | LVTTL |
Supply Voltage: | 3.3V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
95 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount