Manufacturer Part #
CC0805ZRY5V7BB225
0805 2.2 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Product Specification Section
YAGEO CC0805ZRY5V7BB225 - Product Specification
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
YAGEO CC0805ZRY5V7BB225 - Technical Attributes
Attributes Table
Capacitance: | 2.2µF |
Dielectric: | Y5V |
Rated Voltage: | 16V |
Tolerance (%): | -20% to +80% |
Dissipation Factor: | 12.5% |
Capacitance Change Rate: | -82% to +22% |
Operating Temp Range: | -30°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4,000
$0.0137
12,000
$0.0134
20,000
$0.0133
60,000
$0.013
100,000+
$0.0127
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount