Manufacturer Part #
DFLS1100-7
DFLS1100 Series 100 V 1 A High Voltage Schottky Barrier Rectifier - PowerDI-123
Product Specification Section
Diodes Incorporated DFLS1100-7 - Product Specification
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
Diodes Incorporated DFLS1100-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 0.35µA |
Forward Voltage: | 0.77V |
Configuration: | Single |
Forward RMS Current [If rms]: | 2A |
Diode Capacitance-Max: | 36pF |
Thermal Resistance: | 125°C/W |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Package Style: | POWERDI-123 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
93,000
USA:
93,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0718
6,000
$0.0706
9,000
$0.0698
12,000
$0.0693
15,000+
$0.0677
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount