Manufacturer Part #
RC1206FR-075K23L
RC Series 1206 0.25 W 5.23 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
YAGEO RC1206FR-075K23L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
YAGEO RC1206FR-075K23L - Technical Attributes
Attributes Table
Resistance: | 5.23kΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.65mm |
Dielectric Withstanding Voltage: | 500V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0038
15,000
$0.0036
25,000
$0.0036
75,000
$0.0034
125,000+
$0.0033
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount