Manufacturer Part #
BAS70BRW-7-F
BAS70BRW Series 70 V 100 mA Surface Mount Schottky Barrier Diode Arrays SOT-363
Product Specification Section
Diodes Incorporated BAS70BRW-7-F - Product Specification
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
Diodes Incorporated BAS70BRW-7-F - Technical Attributes
Attributes Table
Peak Current-Max: | 100mA |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Current-Max: | 100nA |
Forward Voltage: | 1V |
Power Dissipation: | 200mW |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.177
6,000
$0.175
9,000+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount