Manufacturer Part #
R-785.0-0.5
R-78-xx Series Single Output 5 V High Efficiency DC/DC Converter - SIP-3
Product Specification Section
RECOM R-785.0-0.5 - Product Specification
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
RECOM R-785.0-0.5 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Non Isolated |
No of Outputs: | Single |
Output Power: | 3W |
Output Voltage: | 5V |
Input Voltage: | 32V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 94% |
Power Dissipation: | 0.4W |
Quiescent Current: | 7mA |
Load Capacitance: | 6800µF |
Load Regulation (%): | 0.4% |
Output Current: | 500mA |
Switching Frequency-Max: | 380kHz |
Ripple & Noise: | 40mV |
Dimension: | L 11.5mm x W 7.55mm x H 10.2mm |
Package Style: | SIP-3 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
2,436
USA:
2,436
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$6.26
5
$6.20
20
$6.12
40
$6.09
100+
$6.00
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-3
Mounting Method:
Through Hole