text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMV401VSN102MA60S

KMV Series 400 V 1000 uF 3 K Hrs 105°C 35 X 60 mm Snap-In Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKMV401VSN102MA60S - Technical Attributes
Attributes Table
Series: KMV
Type: Can - Snap-In
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 2.79A
Operating Temp-Max: 105°C
Dimension: L  60mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$733.00
USD
Quantity
Unit Price
1
$7.56
5
$7.47
25
$7.37
50
$7.33
150+
$7.20
Product Variant Information section