Manufacturer Part #
PIC17C766-33/L
PIC17 Series 32 kB Flash 902 B RAM 33 MHz 8-Bit Microcontroller - PLCC-84
Microchip PIC17C766-33/L - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham – Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
PCN Status:End of Life (EOL) NotificationEOL Description:The PIC18C858-I/L, PIC17C766-16I/L, PIC17C766-33/L, PIC17C766-33I/L, PIC17C762-33I/L and PIC18C801-I/L catalog part numbers (CPN) will be moving to End of Life (EOL) status effective today. These catalog part numbers will no longer be offered after February 28, 2025. Please review the attached parts affected list below for details about replacement parts if applicable.Note: If replacement parts are not listed in the attached list please contact your Local Sales RepresentativeReason for EOL:No longer have manufacturing support for the CPN listed in the attachment.Estimated Effective Dates:Customers affected by this EOL notice are advised to place last time buy (LTB) orders as follows:Last date for bookings (LTB): September 30, 2024Last date for shipments (LTS): February 28, 2025
Part Status:
Microchip PIC17C766-33/L - Technical Attributes
Family Name: | PIC17 |
Core Processor: | PIC |
Program Memory Type: | OTP |
Flash Size (Bytes): | 32kB |
RAM Size: | 902B |
Speed: | 33MHz |
No of I/O Lines: | 66 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 4.5V to 5.5V |
Operating Temperature: | 0°C to 70°C |
On-Chip ADC: | 16-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | PLCC-84 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
16 per Tube
Package Style:
PLCC-84
Mounting Method:
Surface Mount