Manufacturer Part #
IR2213STRPBF
IR2213 Series 1200 V 2 A 20 V Supply Dual Output High Or Low Driver - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-16W Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IR2213STRPBF - Technical Attributes
Attributes Table
| Configuration: | High and Low Side |
| No of Outputs: | Dual |
| Peak Output Current: | 2.5A |
| Supply Voltage-Max: | 20V |
| Rated Power Dissipation: | 1W |
| Quiescent Current: | 180µA |
| Turn-off Delay Time: | 225ns |
| Turn-on Delay Time: | 280ns |
| Rise Time: | 25ns |
| Fall Time: | 17ns |
| Package Style: | SOIC-16W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000+
$3.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16W
Mounting Method:
Surface Mount