text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2213STRPBF

IR2213 Series 1200 V 2 A 20 V Supply Dual Output High Or Low Driver - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2213STRPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 2.5A
Supply Voltage-Max: 20V
Rated Power Dissipation: 1W
Quiescent Current: 180µA
Turn-off Delay Time: 225ns
Turn-on Delay Time: 280ns
Rise Time: 25ns
Fall Time: 17ns
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,230.00
USD
Quantity
Unit Price
1,000+
$3.23
Product Variant Information section