Manufacturer Part #
ST16C2550CJ44-F
ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - PLCC-44
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:27 per Tube Package Style:PLCC-44 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
MaxLinear ST16C2550CJ44-F - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
MaxLinear ST16C2550CJ44-F - Technical Attributes
| Data Rate: | 4Mbps |
| No of Functions / Channels: | 2 |
| Interface Type: | Parallel |
| Supply Voltage-Nom: | 2.97V to 5.5V |
| Supply Current: | 3mA |
| Power Dissipation: | 0.5W |
| Clock Frequency-Max: | 64MHz |
| Operating Temperature: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | PLCC-44 |
| Mounting Method: | Surface Mount |
Features & Applications
The ST16C2550 (2550) is a dual universal asynchronous receiver and transmitter (UART). The ST16C2550 is an improved version of the NS16C550 UART with higher operating speed and ower access time. The 2550 provides enhanced UART functions with 16 byte FIFO’s, a modem control interface, and data rates up to 1.5Mbps. Onboard status registers provide the user with error indications and operational status. System interrupts and modem control features may be tailored by external software to meet specific user requirements.
An internal loop-back capability allows onboard diagnostics. Independent programmable baud rate generators are provided to select transmit and receive clock rates from 50 Bps to 1.5 Mbps. The Baud rate generator can be configured for either crystal or external clock input.
The ST16C2550 is available in a 40-pin plastic-DIP, 44-pin PLCC, and 48-pin TQFP packages. The 40 pin package does not offer TXRDY and RXRDY pins (DMA Signal monitoring). Otherwise the three package versions are the same. The ST16C2550 is functionally compatible with the ST16C2450. The ST16C2550 is fabricated in an advanced CMOS process to achieve low drain power and high speed requirements.
Features
- Dual UART device
- Pin and functionally compatible to ST16C2450 and software compatible with INS8250, NS16C550
- Up to 4 Mbps with external clock of 64 MHz
- Up to 1.5Mbps data rate with a 24MHz crystal frequency
- 16 byte transmit FIFO to reduce the bandwidth requirement of the external CPU.
- 16 byte receive FIFO with error flags to reduce the bandwidth requirement of the external CPU
- Independent transmit and receive UART control
- Four selectable Receive FIFO interrupt trigger levels
- Modem control signals (-CTS, -RTS, -DSR, -DTR, -RI, -CD, and Software controllable line break)
- Programmable character lengths (5, 6, 7, 8) with Even, odd, or no parity
- Status report register
- Crystal or external clock input
- TTL compatible inputs, outputs
- 3.3V or 5V supply operation
- Pb-Free, RoHS Compliant Versions Offer
Available Packaging
Package Qty:
27 per Tube
Package Style:
PLCC-44
Mounting Method:
Surface Mount