Manufacturer Part #
TL431AQDBZR,215
TL431 Series 36 V 100 mA Adjustable SMT Precision Shunt Regulator - SOT-23
Product Specification Section
Nexperia TL431AQDBZR,215 - Product Specification
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
Nexperia TL431AQDBZR,215 - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±1% |
Reference Voltage: | 2520V |
Output Voltage: | 2.52V to 36V |
Output Impedance: | 0.5Ω |
Cathode Current: | 0.6mA |
Power Dissipation: | 950mW |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
120,000
USA:
120,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0725
9,000
$0.0707
12,000
$0.0702
30,000
$0.0687
45,000+
$0.0672
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount