Manufacturer Part #
SSL-LX5093USBD
Ultra Super Blue 5 mm 60° Diffused 300 mcd 3.5 V Through Hole LED - T-1¾
Product Specification Section
Lumex SSL-LX5093USBD - Product Specification
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
Lumex SSL-LX5093USBD - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Blue |
Lens Type: | Diffused |
Forward Voltage: | 3.5V |
Forward (Drive) Current: | 20mA |
Intensity: | 300mcd |
Viewing Angle: | 60° |
Wavelength: | 470nm |
Rated Power: | 105mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 8.6mm x D 5.9mm |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
3,766
Singapore:
3,766
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.75
1,000
$0.74
1,500
$0.735
2,500
$0.725
5,000+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole