Manufacturer Part #
P6KE43CA
P6KE Series 59.3 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:DO-204AC (DO-15) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2508 | ||||||||||
Littelfuse P6KE43CA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:To further strengthen the security and continuity of supply for our customers, Littelfuse will be adding a new assembly and test site for Axial Leaded DO-41 DO-15 and DO-201 packages. The electrical performance of the affected Series will remain within existing datasheet specifications. There will be no change to the fit, form, and function of the products. Implementation Date for Change: July 23, 2025
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
TVS STD Axial Leaded packages additional Epoxy Molding Compound approval.Effective 18 April 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our Axial Leaded packages commercial TVS products. This urgent addition is necessary due to circumstances beyond Littelfuse, as the current supplier recently obsoleted the EMC used by the Affected Series. There will be no change to the datasheet specifications for the Affected Series. There will be no change to the form, fit, function, or reliability of the products.
Effective 18 April 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our Axial Leaded packages commercial TVS products. This urgent addition is necessary due to circumstances beyond Littelfuse, as the current supplier recently obsoleted the EMC used by the Affected Series. There will be no change to the datasheet specifications for the Affected Series. There will be no change to the form, fit, function, or reliability of the products.
Part Status:
Littelfuse P6KE43CA - Technical Attributes
| Breakdown Voltage-Min: | 40.9V |
| Clamping Voltage-Max: | 59.3V |
| Directional: | Bi-Directional |
| Power Dissipation: | 600W |
| Breakdown Voltage-Max: | 45.2V |
| Package Style: | DO-204AC (DO-15) |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole