Manufacturer Part #
PIC24FJ32GA002-I/SP
PIC24F Series 8 kB RAM 32 kB Flash 16-Bit Microcontroller - SDIP-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:SDIP-28 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC24FJ32GA002-I/SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC24FJ32GA002-I/SP - Technical Attributes
Attributes Table
| Family Name: | PIC24F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 8kB |
| Speed: | 32MHz |
| No of I/O Lines: | 21 |
| InterfaceType / Connectivity: | I2C/PMP/SPI/UART |
| Peripherals: | LVD/POR/PWM/Watchdog |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 10-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SDIP-28 |
| Mounting Method: | Through Hole |
Features & Applications
The PIC24FJ32GA002-I/SP is part of the PIC24F Series family with a 32 KByte Flash Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 28 pin in a SDIP package.
Features:
- CPU:
- Up to 16 MIPS performance.
- 16 x 16 Hardware Multiply, Single Cycle Execution.
- 32-bit x 16-bit Hardware Divider.
- C Compiler Optimized Instruction Set.
- System:
- Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL.
- On-chip LDO Voltage Regulator.
- JTAG Boundary Scan and Flash Memory Program Support.
- Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
- Watchdog Timer with separate RC oscillator.
- nanoWatt Power Managed Modes:
- Run, Idle and Sleep modes.
- Multiple, Switchable Clock Modes for Optimum Performance and Power Management.
- Analog Features:
- 10-bit ADC, 16 channels, 500 k samples per second.
- Two Analog comparators.
- Peripherals:
- 2 UART Modules with LIN and IrDA support, 4 Deep FIFO.
- 2 SPI ™ Modules with 8 Deep FIFO.
- 2 I2C™ Modules with Master and Slave Modes.
- Five 16-bit Timer Modules.
- Up to 5 Input Capture and 5 Output Compare / PWM.
- Hardware RTCC, Real-Time Clock Calendar with Alarms.
- PMP, Parallel Master Port, with 16 Address Lines, and 8/16-bit Data.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
15
$3.53
30
$3.49
60
$3.45
75
$3.43
225+
$3.35
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
SDIP-28
Mounting Method:
Through Hole