Manufacturer Part #
DRQ125-220-R
DRQ Series 22 uH ±20 % Tolerance 1.84 A Shielded SMT Power Inductor
Product Specification Section
Eaton DRQ125-220-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/15/2025 Details and Download
Part Status:
Active
Active
Eaton DRQ125-220-R - Technical Attributes
Attributes Table
Inductance-Nom: | 22µH |
Rated Current-Max: | 1.84A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 0.159Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
600+
$0.91
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount