text.skipToContent text.skipToNavigation

Manufacturer Part #

UCS2G680MHD

CS Series 68 uF 400 V 105 °C Ø18x25 mm LS=7.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Nichicon UCS2G680MHD - Technical Attributes
Attributes Table
Series: UCS
Type: Radial
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1470mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 24%
Leakage Current: 1188µA
Dimension: L  25mm x D  18mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.50
USD
Quantity
Unit Price
50
$1.05
150
$1.04
250
$1.03
1,000
$1.02
1,500+
$1.01
Product Variant Information section