BA10358F-E2 in Reel by ROHM | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BA10358F-E2

BA10358F Series 32 V 500 kHz Ground Sense Operational Amplifier - SOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA10358F-E2 - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.2V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 0.5MHz
Average Bias Current-Max: 250nA
Supply Voltage: 3V to 32V
Power Dissipation: 620mW
Common Mode Rejection Ratio: 80dB
Supply Current: 0.5mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 100dB
Output Current: 20mA
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications

The BA10358F-E2 is a 35 V 500 KHz Ground Sense Operatinal Amplifiers available in SOIC-8 Package. It has an operating temperature ranging between -40 to 85°C.

The BA10358/BA10324A/BA2904/BA2902 family integrate two or four independent Op-Amps and phase compensation capacitors on a single chip and have some features of high-gain,low power consumption.

Features:

  • Operable with a single power supply
  • Wide operating supply voltage
  • 3 V to 32 V
  • 4 V to 36 V
  • Standard Op-Amp pin assignments
  • Input and output are operable GND sense
  • Internal phase compensation type
  • Low supplyl current
  • High open loop voltage gain
  • Internal ESD protection
  • Wide temperature range: -40 to 85°C
Read More...
Pricing Section
Global Stock:
0
USA:
0
22,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$575.00
USD
Quantity
Unit Price
2,500
$0.23
5,000
$0.225
12,500+
$0.22
Product Variant Information section