Manufacturer Part #
IRF840PBF
Single N-Channel 500 V 0.85 Ω Flange Mount Power Mosfet - TO-220
Product Specification Section
Vishay IRF840PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
01/23/2025 Details and Download
Description of Change: Vishay Siliconix announces the capacity transfer to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel. Products manufactured at Newport will be identified by a ?R? in the fourth position of the date code marked on the 2nd line of the partReason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel
Part Status:
Active
Active
Vishay IRF840PBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 500V |
Drain-Source On Resistance-Max: | 850mΩ |
Rated Power Dissipation: | 125|W |
Qg Gate Charge: | 63nC |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,960
USA:
9,960
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.735
40
$0.715
150
$0.695
500
$0.68
2,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole