Manufacturer Part #
UHE1V392MHD
HE Series 3900 uF 35V 105°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap
Product Specification Section
Nichicon UHE1V392MHD - Product Specification
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
Nichicon UHE1V392MHD - Technical Attributes
Attributes Table
Series: | HE |
Type: | Radial |
Capacitance: | 3900µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 10000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 4280mA |
Impedance: | 0.012Ω |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 40mm x D 18mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
25,450
USA:
25,450
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
200
$1.54
400+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole