text.skipToContent text.skipToNavigation

Manufacturer Part #

LHF-05-SA2

LHF Series 5 Position 5.08 mm Pitch Board Mount Pin Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Adam Tech LHF-05-SA2 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 5.08 mm
Style/Orientation: Straight
Type: Header
Mounting Method: PCB Mount
Features & Applications

The LHF-05-SA2 is a part of LHF Series 5 Position 5 mm Pitch Board Mount Header. It has an operating temperature range of -25 °C to +85 °C.

Features:

  • Insulator: Nylon 66, rated UL 94V-2
  • Insulator color: White
  • Contacts: Brass
  • Plating: Tin over copper underplate overall
  • Operating voltage: 250V, AC,DC
  • Current rating: 7A AC,DC
  • Contact resistance: 10mohms max
  • Insulation resistance: 1000 Mohms min
  • Lead free, ROHS compliant

View the available LHF series of Headers

Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
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
$0.40
USD
Quantity
Unit Price
1
$0.40
75
$0.395
250
$0.385
750
$0.375
2,500+
$0.355
Product Variant Information section