Manufacturer Part #
RO-0509S
America Only - RO Series 1 W Single Output 9 V DC/DC Converter - SIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tube Package Style:SIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
RECOM RO-0509S - Product Specification
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
RECOM RO-0509S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 9V |
| Input Voltage: | 5V |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Features & Applications
The RO-0509S 1 W Single Output 9 V DC/DC converter are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating
Features:
- Industry Standard Pinout
- 1 kVDC or 2 kVDC Isolation
- UL94V-0 Package Material
- Optional Continuous Short Circuit Protected
- Fully Encapsulated
- Custom Solutions Available
- Efficiency to 85%
Applications:
- Power Isolation
- Voltage Matching
Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
42
$5.34
84
$5.31
126
$5.29
168+
$5.26
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-4
Mounting Method:
Through Hole