Manufacturer Part #
LD39050PUR
LD39050 Series 2.5V 500 mA Fixed Surface Mount Voltage Regulator - DFN-6
Product Specification Section
STMicroelectronics LD39050PUR - Product Specification
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
STMicroelectronics LD39050PUR - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.5V |
Input Voltage-Max: | 5.5V |
Output Voltage Fixed: | 0.8V/4.5V |
Dropout Voltage-Max: | 400mV |
Output Current-Max: | 500mA |
Tolerance (%): | ±2% |
Operating Temp Range: | -65°C to +150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 200µA |
No. of Outputs: | 1 |
Output Noise: | 30µV |
Load Regulation (%): | 0.002% |
Line Regulation (%): | 0.01% |
Package Style: | DFN-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.485
6,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount