Manufacturer Part #
AC05000002201JAC00
AC Series Ø7.5 x 18 mm 2.2 kOhm ±5% 5 W Cemented Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay AC05000002201JAC00 - Product Specification
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
Vishay AC05000002201JAC00 - Technical Attributes
Attributes Table
| Resistance: | 2.2kΩ |
| Rated Power: | 5W |
| Tolerance (%): | ±5% |
| Technology: | Wirewound |
| Operating Temp Range: | -40°C to +275°C |
| Dimension: | L 18mm x D 7.5mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.315
1,000
$0.31
2,500
$0.305
5,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole