Manufacturer Part #
ITR9909
ITR9909 Series 940 nm 30 V Photointerrupter Reflective Phototransistor - DIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Bag Package Style:DIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight ITR9909 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
03/06/2015 Details and Download
Part Status:
Active
Active
Everlight ITR9909 - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Angle of Half Sensitivity: | 60° |
| Power Dissipation: | 100mW |
| CE Voltage-Max: | 30V |
| Collector Current @ 25C: | 50mA |
| Package Style: | DIP-4 |
| Mounting Method: | Through Hole |
Features & Applications
The ITR9909 is a photointerrupter reflective phototransistor with an infrared emitting diode and an NPN silicon phototransistor, encased side-by-side on converging optical axis in a black thermoplastic housing.
Features:
- Fast response time
- High analytic
- Peak wavelength p=940nm
- High sensitivity
- Pb free
- This product itself will remain within RoHS compliant version
Applications:
- Mouse Copier
- Switch Scanner
- Floppy disk driver
- Non-contact Switching
- For Direct Board
View the List of available ITR99 Series of Phototransistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
150
$0.36
300
$0.355
600
$0.35
2,250+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
150 per Bag
Package Style:
DIP-4
Mounting Method:
Through Hole