Manufacturer Part #
AZ988-1AT-12DSEC3R
AZ988 Series 30 A SPST 12 VDC Micro-ISO PCB Terminal Automotive Relay
Product Specification Section
American Zettler AZ988-1AT-12DSEC3R - Product Specification
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
American Zettler AZ988-1AT-12DSEC3R - Technical Attributes
Attributes Table
Relay Type: | Automotive |
Contact Form: | SPST (1 Form A) |
Contact Current-Max: | 30A |
Nominal Coil Voltage: | 12V |
Termination Style: | PC Pin |
Coil Type: | Non-Latching |
Coil Resistance: | 124Ω |
Switching Voltage: | 27V |
Contact Material: | Silver Tin Oxide |
Insulation Resistance: | 500MΩ |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 5 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
620
USA:
620
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
600+
$2.53
Product Variant Information section
Available Packaging
Package Qty:
600 per Tray
Mounting Method:
PCB Mount