Manufacturer Part #
STPS10L60D
STPS10 Series 10 A 60 V Flange Mount Schottky Diode - TO220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS10L60D - Product Specification
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
STMicroelectronics STPS10L60D - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 220A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 350µA |
| Forward Voltage: | 0.74V |
| Package Style: | TO-220-2 (TO-220AC) |
Features & Applications
The STPS10L60D is a Schottky rectifier suited for Switched Mode Power Supplies and high frequency DC to DC converters. Packaged in TO-220AC,TO-220FPAC this device is intended for use in DC/DC chargers.
Features:
- Low forward voltage drop
- Low thermal resistance
- Negligible switching losses
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.325
200
$0.32
750
$0.31
1,500
$0.305
3,750+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)