Manufacturer Part #
MCP4912-E/SL
MCP4912 Series 2 Ch 10-Bit Voltage Output Digital-to-Analog Converter-SOIC-14
Product Specification Section
Microchip MCP4912-E/SL - Product Specification
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
Microchip MCP4912-E/SL - Technical Attributes
Attributes Table
Interface: | SPI |
No of Channels: | 2 |
Resolution: | 10b |
Supply Voltage: | 2.7V to 5.5V |
Settling Time: | 4.5µs |
On-Chip DAC: | 2-chx10-bit |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
57
$1.99
171
$1.96
285
$1.95
1,140
$1.92
1,710+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
57 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount