Manufacturer Part #
SMAJ6.5A-13-F
SMAJ Series 400 W 6.5 V Surface Mount Uni-Directional TVS Diode - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1902 | ||||||||||
Product Specification Section
Diodes Incorporated SMAJ6.5A-13-F - Product Specification
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
Diodes Incorporated SMAJ6.5A-13-F - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 7.22V |
| Clamping Voltage-Max: | 11.2V |
| Directional: | Uni-Directional |
| Power Dissipation: | 400W |
| Peak Output Current: | 35.7A |
| Reverse Leakage Current: | 500µA |
| Peak Power: | 400W |
| Test Current: | 10mA |
| Standoff Voltage: | 6.5V |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 1500pF |
| Breakdown Voltage-Max: | 7.98V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,159
USA:
2,159
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.305
20
$0.235
100
$0.196
500
$0.158
2,500+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount