Manufacturer Part #
VC120648D101DP
1206 48 V 225 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
Product Specification Section
KYOCERA AVX VC120648D101DP - Product Specification
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
KYOCERA AVX VC120648D101DP - Technical Attributes
Attributes Table
| Capacitance: | 225pF |
| Clamping Voltage-Max: | 100V |
| Peak Output Current: | 100A |
| Rated Voltage: | 48V |
| RMS Voltage-Max: | 34V |
| Varistor Voltage Range: | 55.8V to 68.2V |
| Current Rating: | 1mA |
| Energy: | 0.4J |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
344
USA:
344
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.58
10
$0.495
40
$0.44
150
$0.39
500+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount