text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86310

Single N-Channel 80 V 7.2 mOhm 78 nC 96 W PowerTrench SMT Mosfet - POWER 56-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMS86310 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 7.2mΩ
Rated Power Dissipation: 96W
Qg Gate Charge: 78nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 17A
Turn-on Delay Time: 45ns
Turn-off Delay Time: 56ns
Rise Time: 37ns
Fall Time: 18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Technology: PowerTrench
Height - Max: 1.1mm
Length: 5.1mm
Input Capacitance: 4730pF
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,690.00
USD
Quantity
Unit Price
3,000
$1.23
6,000+
$1.21
Product Variant Information section