text.skipToContent text.skipToNavigation

Manufacturer Part #

RBE-0505S

RBE Series 5 Vin Single 5 Vout 200 mA 1 W DC - DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
RECOM RBE-0505S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Package Style:  SIP-7
Mounting Method: Surface Mount
Features & Applications

The RBE-0505S is a part of RBE Series 1 W 5 V Single Output DC to DC Converter. It has an operating temperature range -40°C to +85°C and it is available in SIP-7 Package.

Features:

  • 1:1 Input Range
  • Low Cost 1W Converter
  • Efficiency to 76%
  • -40°C to +85°C Operating Temperature Range
  • Isolation Test Voltage 1000 VDC min.
  • Isolation Capacitance 75pF max.
  • Isolation Resistance (Viso=500V) 1GΩ min.
  • Relative Humidity 95% RH
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
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
$2.79
USD
Quantity
Unit Price
1
$2.79
15
$2.73
30
$2.70
100
$2.65
200+
$2.59
Product Variant Information section